
6104301082800 | |
|---|---|
DigiKey Part Number | 1195-6104301082800-ND |
Manufacturer | |
Manufacturer Product Number | 6104301082800 |
Description | HAN COMPACT-H-2XM25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥795.72000 | ¥795.72 |
| 10 | ¥676.39500 | ¥6,763.95 |
| 25 | ¥634.07880 | ¥15,851.97 |
| 50 | ¥603.84760 | ¥30,192.38 |
| 100 | ¥575.06760 | ¥57,506.76 |


















