
21175050000 | |
|---|---|
DigiKey Part Number | 1195-21175050000-ND |
Manufacturer | |
Manufacturer Product Number | 21175050000 |
Description | M17 INSERT,CRIMP,17-POLE,MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert Shell Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Insert Shell | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 17 | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert M17-17 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.28000 | ¥53.28 |
| 10 | ¥45.28800 | ¥452.88 |
| 25 | ¥42.45240 | ¥1,061.31 |
| 50 | ¥40.42280 | ¥2,021.14 |
| 100 | ¥38.49380 | ¥3,849.38 |
| 250 | ¥36.08372 | ¥9,020.93 |
| 500 | ¥34.36212 | ¥17,181.06 |
| 1,000 | ¥32.72335 | ¥32,723.35 |
| 2,500 | ¥30.67725 | ¥76,693.12 |









