
Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Shell Material Copper Zinc Alloy |
Part Status Discontinued at DigiKey | Shell Finish Nickel |
Connector Type Insert Shell | Housing Color Silver |
Shell Size - Insert M17 | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Contact Type Screw | Shielding Shielded |
Mounting Type Panel Mount, Right Angle | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.06000 | ¥214.06 |
| 10 | ¥181.96700 | ¥1,819.67 |














