
21175210000 | |
|---|---|
DigiKey Part Number | 1195-21175210000-ND |
Manufacturer | |
Manufacturer Product Number | 21175210000 |
Description | M17 INSERT 3+PE, CRIMP,MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Insert Shell Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer HARTING | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Insert Shell | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert M17-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.14000 | ¥59.14 |
| 10 | ¥50.23100 | ¥502.31 |
| 25 | ¥47.07800 | ¥1,176.95 |
| 50 | ¥44.83180 | ¥2,241.59 |
| 100 | ¥42.69110 | ¥4,269.11 |
| 250 | ¥40.01856 | ¥10,004.64 |
| 500 | ¥38.10958 | ¥19,054.79 |
| 1,000 | ¥36.29209 | ¥36,292.09 |
| 2,500 | ¥34.02279 | ¥85,056.98 |









