Pin Contact 20-24 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170730000

DigiKey Part Number
1195-21170730000-ND
Manufacturer
Manufacturer Product Number
21170730000
Description
M17 CRIMP CONTACT 1,5MM,MALE,0,2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.5mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.76800¥107.68
25¥10.09600¥252.40
50¥9.61140¥480.57
100¥9.15240¥915.24
300¥8.46930¥2,540.79
500¥8.16926¥4,084.63
1,000¥7.77934¥7,779.34
2,500¥7.29242¥18,231.05
Manufacturers Standard Package