
21172001200 | |
|---|---|
DigiKey Part Number | 1195-21172001200-ND |
Manufacturer | |
Manufacturer Product Number | 21172001200 |
Description | COUPLING HOUSING SCREW/BAYONET 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M17 | Features Backshell |
Contact Type Screw | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Bayonet Lock | Contact Shape Circular |
Orientation Keyed | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.43000 | ¥151.43 |
| 10 | ¥128.72700 | ¥1,287.27 |
| 25 | ¥120.66280 | ¥3,016.57 |
| 50 | ¥114.90140 | ¥5,745.07 |
| 100 | ¥109.41990 | ¥10,941.99 |
| 250 | ¥102.57404 | ¥25,643.51 |
| 500 | ¥97.68444 | ¥48,842.22 |














