Connector Cap (Cover), Protective M17 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170000002

DigiKey Part Number
1195-21170000002-ND
Manufacturer
Manufacturer Product Number
21170000002
Description
M17 PROTECTION COVER IP40 - EXTE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective M17 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Protective
Manufacturer
HARTING
For Use With/Related Products
M17 Receptacles
Series
Shell Size - Insert
M17
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.36500¥53.65
25¥5.02680¥125.67
50¥4.78580¥239.29
100¥4.55780¥455.78
250¥4.27192¥1,067.98
500¥4.06772¥2,033.86
1,000¥3.87354¥3,873.54
2,500¥3.63097¥9,077.42
Manufacturers Standard Package