Pin Contact 26-28 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170610000

DigiKey Part Number
1195-21170610000-ND
Manufacturer
Manufacturer Product Number
21170610000
Description
M17 CRIMP CONTACT 0,6MM,MALE,0,0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 26-28 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
26-28 AWG
Series
Wire Gauge or Range - mm²
0.08 ~ 0.14mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.59300¥95.93
25¥8.99440¥224.86
50¥8.56440¥428.22
100¥8.15420¥815.42
250¥7.64348¥1,910.87
500¥7.27842¥3,639.21
1,000¥6.93092¥6,930.92
2,500¥6.49708¥16,242.70
Manufacturers Standard Package