Pin Contact 20-24 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21170630000

DigiKey Part Number
1195-21170630000-ND
Manufacturer
Manufacturer Product Number
21170630000
Description
M17 CRIMP CONTACT 0,6MM,MALE,0,2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.23700¥82.37
25¥7.72080¥193.02
50¥7.35040¥367.52
100¥6.99970¥699.97
300¥6.47680¥1,943.04
500¥6.24748¥3,123.74
1,000¥5.94919¥5,949.19
2,500¥5.57676¥13,941.90
Manufacturers Standard Package