
19628100547 | |
|---|---|
DigiKey Part Number | 1195-5452-ND |
Manufacturer | |
Manufacturer Product Number | 19628100547 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100547 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥474.05000 | ¥474.05 |
| 10 | ¥402.95900 | ¥4,029.59 |
| 25 | ¥377.74160 | ¥9,443.54 |
| 50 | ¥359.72800 | ¥17,986.40 |
| 100 | ¥342.57750 | ¥34,257.75 |
| 250 | ¥321.16012 | ¥80,290.03 |



















