Hood Connector Top Entry, Dual M20 10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628100465

DigiKey Part Number
19628100465-ND
Manufacturer
Manufacturer Product Number
19628100465
Description
CONN HOOD TOP DUAL SZ10B M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual M20 10B
Datasheet
 Datasheet
EDA/CAD Models
19628100465 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Top Entry, Dual
Manufacturer
HARTING
Size
10B
Series
Lock Location
Locking Clip (2) on Base Bottom
Packaging
Bulk
Thread Size
M20
Part Status
Active
Size / Dimension
2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm)
Connector Type
Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥503.42000¥503.42
10¥427.91900¥4,279.19
25¥401.13760¥10,028.44
50¥382.00780¥19,100.39
100¥363.79600¥36,379.60
250¥341.05364¥85,263.41
Manufacturers Standard Package