Position Circular Connector Insert Shell Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Free Hanging (In-Line)
HARTING ICC Series - Built for extreme conditions

19591201020

DigiKey Part Number
1195-19591201020-ND
Manufacturer
Manufacturer Product Number
19591201020
Description
ICC20 CABLE-TO-CABLE RECEPTACLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
HARTING
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Insert Shell
Ingress Protection
IP67/IP69 - Dust Tight, Waterproof
Shell Size - Insert
20
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.32000¥249.32
10¥211.92900¥2,119.29
25¥198.66320¥4,966.58
50¥189.18400¥9,459.20
100¥180.16050¥18,016.05
250¥168.89360¥42,223.40
500¥160.84320¥80,421.60
Manufacturers Standard Package