


Category | Cable Exit 180° |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Type Backshell | Shielding Unshielded |
Cable Opening 0.669" ~ 0.807" (17.00mm ~ 20.50mm) | Color Silver |
Diameter - Outside 1.437" (36.50mm) | Features Cable Gland |
Shell Size - Insert 20 | Ingress Protection IP67/IPX9 - Dust Tight, Waterproof |
Thread Size M32x1.5 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.56000 | ¥268.56 |
| 10 | ¥228.24400 | ¥2,282.44 |
| 25 | ¥213.95480 | ¥5,348.87 |
| 50 | ¥203.74780 | ¥10,187.39 |
| 100 | ¥194.02960 | ¥19,402.96 |
| 250 | ¥181.89592 | ¥45,473.98 |
| 500 | ¥173.22702 | ¥86,613.51 |








