8 (7 + PE) Position Circular Connector Insert Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (7 + PE) Position Circular Connector Insert Free Hanging (In-Line)
HARTING ICC Series - Built for extreme conditions

19590200702

DigiKey Part Number
1195-19590200702-ND
Manufacturer
Manufacturer Product Number
19590200702
Description
ICC20-4/3-FI-CRT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (7 + PE) Position Circular Connector Insert Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Bag
Shell Material
Polycarbonate (PC)
Part Status
Active
Housing Color
Gray
Connector Type
Insert
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
8 (7 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
20
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.90000¥259.90
10¥220.90400¥2,209.04
25¥207.07560¥5,176.89
50¥197.19540¥9,859.77
100¥187.78880¥18,778.88
250¥176.04564¥44,011.41
500¥167.65456¥83,827.28
Manufacturers Standard Package