Parametric Equivalent

Category | Cable Exit 180° |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Type Backshell | Shielding Unshielded |
Cable Opening 0.512" ~ 0.669" (13.00mm ~ 17.00mm) | Color Silver |
Diameter - Outside 1.437" (36.50mm) | Features Cable Gland |
Shell Size - Insert 20 | Ingress Protection IP67/IPX9 - Dust Tight, Waterproof |
Thread Size M32x1.5 | For Use With/Related Products Circular Connectors |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19591204012 | HARTING | 1 | 1195-19591204012-ND | ¥268.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥381.88000 | ¥381.88 |
| 10 | ¥324.57900 | ¥3,245.79 |
| 25 | ¥304.25880 | ¥7,606.47 |
| 50 | ¥289.74740 | ¥14,487.37 |
| 100 | ¥275.93050 | ¥27,593.05 |
| 250 | ¥258.68072 | ¥64,670.18 |









