
Category | Cable Exit 180° |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Type Backshell | Shielding Unshielded |
Diameter - Outside 1.437" (36.50mm) | Color Silver |
Shell Size - Insert 20 | Ingress Protection IP67/IPX9 - Dust Tight, Waterproof |
Thread Size M32x1.5 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.04000 | ¥212.04 |
| 10 | ¥180.21700 | ¥1,802.17 |
| 25 | ¥168.93520 | ¥4,223.38 |
| 50 | ¥160.87400 | ¥8,043.70 |
| 100 | ¥153.20060 | ¥15,320.06 |
| 250 | ¥143.61832 | ¥35,904.58 |
| 500 | ¥136.77288 | ¥68,386.44 |








