
19443100447 | |
|---|---|
DigiKey Part Number | 1195-3200-ND |
Manufacturer | |
Manufacturer Product Number | 19443100447 |
Description | CONN HOOD TOP ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100447 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.953" H (93.50mm x 43.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Stainless Steel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,807.60000 | ¥1,807.60 |
| 10 | ¥1,536.68100 | ¥15,366.81 |
| 25 | ¥1,440.59120 | ¥36,014.78 |
| 50 | ¥1,378.35460 | ¥68,917.73 |





















