
19443100305 | |
|---|---|
DigiKey Part Number | 1195-3199-ND |
Manufacturer | |
Manufacturer Product Number | 19443100305 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100305 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.709" L x 1.736" W x 1.165" H (94.20mm x 44.10mm x 29.60mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Stainless Steel |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,287.88000 | ¥1,287.88 |
| 10 | ¥1,094.81100 | ¥10,948.11 |
| 25 | ¥1,026.34920 | ¥25,658.73 |
| 50 | ¥977.42540 | ¥48,871.27 |




















