



19431100737 | |
|---|---|
DigiKey Part Number | 1195-19431100737-ND |
Manufacturer | |
Manufacturer Product Number | 19431100737 |
Description | HAN-ECO 10B CABLE TO CABLE HOOD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100737 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.36000 | ¥482.36 |
| 10 | ¥410.02700 | ¥4,100.27 |
| 25 | ¥384.36920 | ¥9,609.23 |
| 50 | ¥366.04040 | ¥18,302.02 |
| 100 | ¥348.58730 | ¥34,858.73 |
| 250 | ¥326.79732 | ¥81,699.33 |



















