Base - Panel Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19431100270

DigiKey Part Number
1195-19431100270-ND
Manufacturer
Manufacturer Product Number
19431100270
Description
HAN-ECO 10B SURFACE MOUNT HOUSIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19431100270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Thread Size
M20
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Polyamide (PA), Nylon
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥504.58000¥504.58
Manufacturers Standard Package