
19431100230 | |
|---|---|
DigiKey Part Number | 1195-19431100230-ND |
Manufacturer | |
Manufacturer Product Number | 19431100230 |
Description | HAN-ECO 10B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100230 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥501.26000 | ¥501.26 |
| 10 | ¥426.03600 | ¥4,260.36 |
| 25 | ¥399.37720 | ¥9,984.43 |
| 50 | ¥380.33120 | ¥19,016.56 |
| 100 | ¥362.19750 | ¥36,219.75 |
| 250 | ¥339.55468 | ¥84,888.67 |




















