
19410009972 | |
|---|---|
DigiKey Part Number | 1195-19410009972-ND |
Manufacturer | |
Manufacturer Product Number | 19410009972 |
Description | HAN-ECO MODULAR 10B CARRIER FRAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female Heavy Duty Docking, Carrier Shell Frame Size B10 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19410009972 Models |
Category | Gender Female |
Manufacturer HARTING | Size B10 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Number of Modules 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.92000 | ¥73.92 |












