


19400160478 | |
|---|---|
DigiKey Part Number | 19400160478-ND |
Manufacturer | |
Manufacturer Product Number | 19400160478 |
Description | 16 HPR ENLARGED HOOD, SCREW LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Quad M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160478 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.705" H (165.00mm x 58.00mm x 119.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant |
Part Status Active | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Quad | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,070.91000 | ¥2,070.91 |
| 10 | ¥1,760.49800 | ¥17,604.98 |
| 25 | ¥1,650.42760 | ¥41,260.69 |
| 50 | ¥1,599.35160 | ¥79,967.58 |











