
19302100756 | |
|---|---|
DigiKey Part Number | 1195-7148-ND |
Manufacturer | |
Manufacturer Product Number | 19302100756 |
Description | 10B HOOD CABLE TO CABLE, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302100756 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.913" H (72.60mm x 43.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥866.23000 | ¥866.23 |
| 10 | ¥736.33600 | ¥7,363.36 |
| 25 | ¥690.27600 | ¥17,256.90 |
| 50 | ¥657.36780 | ¥32,868.39 |
| 100 | ¥626.03340 | ¥62,603.34 |

















