


19300101431 | |
|---|---|
DigiKey Part Number | 19300101431-ND |
Manufacturer | |
Manufacturer Product Number | 19300101431 |
Description | CONN HOOD TOP ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B |
Datasheet | Datasheet |
EDA/CAD Models | 19300101431 Models |
Category | Style Top Entry |
Manufacturer HARTING | Size 10B |
Series | Lock Location Locking Clip (2) on Hood |
Packaging Bulk | Thread Size M25 |
Part Status Active | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.35000 | ¥276.35 |



















