17011542205 | ||
---|---|---|
DigiKey Part Number | 1195-8206-ND | |
Manufacturer | ||
Manufacturer Product Number | 17011542205 | |
Description | CONN HEADER 154POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 17011542205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.30000 | ¥79.30 |
10 | ¥71.39700 | ¥713.97 |
30 | ¥67.25933 | ¥2,017.78 |
50 | ¥65.53520 | ¥3,276.76 |
100 | ¥63.81130 | ¥6,381.13 |
250 | ¥56.91244 | ¥14,228.11 |
500 | ¥53.46322 | ¥26,731.61 |
1,000 | ¥47.25456 | ¥47,254.56 |