40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-020-01-H-D-A

DigiKey Part Number
SAM9784-ND
Manufacturer
Manufacturer Product Number
QSE-020-01-H-D-A
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-020-01-H-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
40
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-020-01-C-D-ASamtec Inc.164SAM12756-ND¥68.64000Similar
QSE-020-01-F-D-ASamtec Inc.197SAM8955-ND¥42.76000Similar
QSE-020-01-H-D-A-TRSamtec Inc.436612-QSE-020-01-H-D-A-TRCT-ND¥94.19000Similar
QSE-020-01-L-D-ASamtec Inc.3,347SAM8123-ND¥49.04000Similar
In-Stock: 94
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.07000¥110.07
96¥94.93958¥9,114.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.