15110082601000 | ||
---|---|---|
DigiKey Part Number | 1195-15110082601000TR-ND - Tape & Reel (TR) 1195-15110082601000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 15110082601000 | |
Description | CONN HEADER SMD 8POS 1.27MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 15110082601000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.28000 | ¥32.28 |
10 | ¥29.31200 | ¥293.12 |
100 | ¥25.82550 | ¥2,582.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥22.59732 | ¥6,327.25 |
560 | ¥21.95170 | ¥12,292.95 |
840 | ¥20.01477 | ¥16,812.41 |
1,400 | ¥18.72350 | ¥26,212.90 |
1,960 | ¥18.07786 | ¥35,432.61 |
2,800 | ¥17.43223 | ¥48,810.24 |