20 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09752206801

DigiKey Part Number
09752206801-ND
Manufacturer
Manufacturer Product Number
09752206801
Description
CONN DIN RCPT 20POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09752206801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3Q
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Guide
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
20
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
2
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥74.81050¥1,496.21
Manufacturers Standard Package