20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09751206903
09751206903
Top 5 Reasons to Use DIN 41 612

09751206903

DigiKey Part Number
1195-4018-ND
Manufacturer
Manufacturer Product Number
09751206903
Description
CONN DIN HDR 20POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09751206903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3Q
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
20
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.42000¥32.42
20¥26.22000¥524.40
40¥24.96700¥998.68
60¥24.26283¥1,455.77
100¥23.40240¥2,340.24
260¥21.87669¥5,687.94
500¥20.89018¥10,445.09
1,000¥19.89364¥19,893.64
2,500¥18.64944¥46,623.60
Manufacturers Standard Package