




09752206804 | |
|---|---|
DigiKey Part Number | 1195-7122-ND |
Manufacturer | |
Manufacturer Product Number | 09752206804 |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09752206804 Models |
Category | Style 3Q |
Manufacturer HARTING | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold-Palladium |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.40000 | ¥67.40 |
| 20 | ¥54.51600 | ¥1,090.32 |
| 40 | ¥51.91275 | ¥2,076.51 |
| 60 | ¥50.44700 | ¥3,026.82 |
| 100 | ¥48.66150 | ¥4,866.15 |
| 260 | ¥45.48977 | ¥11,827.34 |
| 500 | ¥43.43998 | ¥21,719.99 |
| 1,000 | ¥41.36859 | ¥41,368.59 |











