



09242206824 | |
|---|---|
DigiKey Part Number | 1195-1871-ND |
Manufacturer | |
Manufacturer Product Number | 09242206824 |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09242206824 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style 3B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 20 | ¥26.66250 | ¥533.25 |
| 40 | ¥25.38675 | ¥1,015.47 |
| 60 | ¥24.67083 | ¥1,480.25 |
| 100 | ¥23.79610 | ¥2,379.61 |
| 260 | ¥22.24438 | ¥5,783.54 |
| 500 | ¥21.24148 | ¥10,620.74 |
| 1,000 | ¥20.22825 | ¥20,228.25 |
| 2,500 | ¥18.96304 | ¥47,407.60 |












