20 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
09241206919
09241206919

09241206919

DigiKey Part Number
1195-4668-ND
Manufacturer
Manufacturer Product Number
09241206919
Description
CONN DIN HDR 20POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09241206919 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3B
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
20
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN10-20P-2.54DS(72)Hirose Electric Co Ltd648H11156-ND¥29.11000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.72000¥47.72
20¥38.62500¥772.50
40¥36.77875¥1,471.15
60¥35.74017¥2,144.41
100¥34.47510¥3,447.51
260¥32.22754¥8,379.16
500¥30.77498¥15,387.49
1,000¥29.30738¥29,307.38
2,500¥27.47465¥68,686.62
Manufacturers Standard Package