20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
09241206571
09241206571
Top 5 Reasons to Use DIN 41 612

09241206571

DigiKey Part Number
1195-1868-ND
Manufacturer
Manufacturer Product Number
09241206571
Description
CONN DIN HDR 20POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09241206571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
3B
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Contact Finish
Gold
Number of Positions
20
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
20¥47.74700¥954.94
40¥45.46625¥1,818.65
60¥44.18383¥2,651.03
100¥42.61940¥4,261.94
260¥39.84104¥10,358.67
500¥38.04562¥19,022.81
1,000¥36.23127¥36,231.27
Manufacturers Standard Package