20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09751206504
09751206504
Top 5 Reasons to Use DIN 41 612

09751206504

DigiKey Part Number
1195-4012-ND
Manufacturer
Manufacturer Product Number
09751206504
Description
CONN DIN HDR 20POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09751206504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
3Q
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-40°C ~ 105°C
Number of Positions
20
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.29000¥70.29
20¥56.84400¥1,136.88
40¥54.13125¥2,165.25
60¥52.60267¥3,156.16
100¥50.74140¥5,074.14
260¥47.43415¥12,332.88
500¥45.29642¥22,648.21
1,000¥43.13688¥43,136.88
Manufacturers Standard Package