17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
09693117172 Back

09693117172

DigiKey Part Number
1195-5174-ND
Manufacturer
Manufacturer Product Number
09693117172
Description
CONN D-SUB PLUG 17POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09693117172 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
3 (DB, B) - 17W2
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Coax or Power (Not Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.33000¥98.33
10¥83.58200¥835.82
25¥78.34440¥1,958.61
50¥74.60460¥3,730.23
100¥71.04370¥7,104.37
250¥66.59860¥16,649.65
500¥63.42250¥31,711.25
1,000¥60.39917¥60,399.17
Manufacturers Standard Package