50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Plug, Male Pins Connector
09676509675 Back

09676509675

DigiKey Part Number
1195-5128-ND
Manufacturer
Manufacturer Product Number
09676509675
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09676509675 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Brass, Tin Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
5A
Number of Rows
3
Features
Board Lock, Grounding Indents
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (M3)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥547.14000¥547.14
10¥465.05500¥4,650.55
25¥435.95440¥10,898.86
50¥415.16540¥20,758.27
100¥395.37360¥39,537.36
Manufacturers Standard Package