9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670095607

DigiKey Part Number
1195-5091-ND
Manufacturer
HARTING
Manufacturer Product Number
09670095607
Description
CONN D-SUB PLUG 9POS PNL MNT WW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09670095607 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Wire Wrap
Connector Style
Shell Material, Finish
Steel
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Grounding Indents
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.23000¥78.23
10¥66.47400¥664.74
25¥62.30960¥1,557.74
50¥59.33220¥2,966.61
100¥56.50060¥5,650.06
250¥52.96436¥13,241.09
500¥50.43854¥25,219.27
1,000¥48.03338¥48,033.38
Manufacturers Standard Package