
09664116501 | |
|---|---|
DigiKey Part Number | 09664116501-ND |
Manufacturer | |
Manufacturer Product Number | 09664116501 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664116501 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.38000 | ¥135.38 |
| 10 | ¥115.02700 | ¥1,150.27 |
| 25 | ¥107.82080 | ¥2,695.52 |
| 50 | ¥102.67540 | ¥5,133.77 |
| 100 | ¥97.77530 | ¥9,777.53 |
| 250 | ¥91.65900 | ¥22,914.75 |
| 500 | ¥87.28914 | ¥43,644.57 |

















