Similar
Similar
Similar
Similar
Similar
Similar
Similar

09663156503 | |
|---|---|
DigiKey Part Number | 09663156503-ND |
Manufacturer | |
Manufacturer Product Number | 09663156503 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663156503 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | ¥83.28000 | Similar |
| 4-338315-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-338315-2-ND | ¥104.58858 | Similar |
| D25S24B6GI00LF | Amphenol CS (FCI) | 0 | D25S24B6GI00LF-ND | ¥30.35054 | Similar |
| L177TSB25SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSB25SOL2-ND | ¥14.85000 | Similar |
| L177TSBG25SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSBG25SOL2-ND | ¥15.02950 | Similar |

























