9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661626811

DigiKey Part Number
1195-2529-ND
Manufacturer
Manufacturer Product Number
09661626811
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09661626811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218440-1TE Connectivity Aerospace, Defense and Marine2A144695-ND¥376.37000Similar
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.47000¥58.47
10¥49.65300¥496.53
25¥46.54360¥1,163.59
50¥44.32060¥2,216.03
100¥42.20510¥4,220.51
300¥39.05810¥11,717.43
500¥37.67612¥18,838.06
1,000¥35.87971¥35,879.71
Manufacturers Standard Package