09661216701 | ||
---|---|---|
DigiKey Part Number | 1195-7839-ND | |
Manufacturer | ||
Manufacturer Product Number | 09661216701 | |
Description | CONN D-SUB PLUG 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09661216701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30100 | ¥303.01 |
25 | ¥28.70000 | ¥717.50 |
50 | ¥28.03320 | ¥1,401.66 |
100 | ¥26.69840 | ¥2,669.84 |
300 | ¥23.36107 | ¥7,008.32 |
500 | ¥22.69360 | ¥11,346.80 |
1,000 | ¥19.35633 | ¥19,356.33 |
2,500 | ¥18.02146 | ¥45,053.65 |