Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661136603 | |
|---|---|
DigiKey Part Number | 09661136603-ND |
Manufacturer | |
Manufacturer Product Number | 09661136603 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661136603 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S13A4GL00LF | Amphenol CS (FCI) | 307 | 609-1482-ND | ¥25.55000 | Similar |
| D09S13A4GV00LF | Amphenol CS (FCI) | 11 | 609-1483-ND | ¥22.16000 | Similar |
| D09S13A4GX00LF | Amphenol CS (FCI) | 646 | 609-1484-ND | ¥22.25000 | Similar |
| D09S13A4PA00LF | Amphenol CS (FCI) | 351 | D09S13A4PA00LF-ND | ¥13.48000 | Similar |
| D09S13A4PL00LF | Amphenol CS (FCI) | 120 | D09S13A4PL00LF-ND | ¥15.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥53.39610 | ¥5,339.61 |




























