


09651226801 | |
|---|---|
DigiKey Part Number | 1195-4959-ND |
Manufacturer | |
Manufacturer Product Number | 09651226801 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651226801 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 4 | A144695-ND | ¥376.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥33.32800 | ¥333.28 |
| 25 | ¥31.23760 | ¥780.94 |
| 50 | ¥29.74560 | ¥1,487.28 |
| 100 | ¥28.32470 | ¥2,832.47 |
| 300 | ¥26.21203 | ¥7,863.61 |
| 500 | ¥25.28436 | ¥12,642.18 |
| 1,000 | ¥24.07851 | ¥24,078.51 |
| 2,500 | ¥22.57259 | ¥56,431.48 |






















