
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1038749 | Phoenix Contact | 1 | 277-1038749-ND | ¥856.44000 | Parametric Equivalent |
| 1296800500 | Weidmüller | 3 | 281-1296800500-ND | ¥522.91000 | Parametric Equivalent |
| 756-1203/060-050 | WAGO Corporation | 5 | 2946-756-1203/060-050-ND | ¥1,355.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥875.13000 | ¥875.13 |
| 24 | ¥763.04500 | ¥18,313.08 |
| 48 | ¥740.56271 | ¥35,547.01 |
| 72 | ¥727.71944 | ¥52,395.80 |











