1427DIN75M | ||
---|---|---|
DigiKey Part Number | HM1362-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427DIN75M | |
Description | ALUMINUM DIN CLIP 2.95" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1427DIN75M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | DIN Rail Clip | |
For Use With/Related Products | 1427 Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
CAD Models | 1427DIN75M Models |
2D Drawings | 1427DIN75M.dwg |
Product Drawings | 1427DIN75M |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.20000 | ¥103.20 |
5 | ¥100.38600 | ¥501.93 |
10 | ¥97.59900 | ¥975.99 |
25 | ¥92.02160 | ¥2,300.54 |
50 | ¥89.23220 | ¥4,461.61 |
100 | ¥83.65490 | ¥8,365.49 |
250 | ¥78.07792 | ¥19,519.48 |
500 | ¥75.28942 | ¥37,644.71 |
1,000 | ¥72.50092 | ¥72,500.92 |
Attribute | Description |
---|---|
Other Names | HM1362 |
Standard Package | 1 |