Switch SPST-NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Panel Mount
D2GW-A1L2F
D2GW-A1L2F

D2GW-A1L2F

DigiKey Part Number
39-D2GW-A1L2F-ND
Manufacturer
Manufacturer Product Number
D2GW-A1L2F
Description
SEALED SWITCH PCB PIN PLUNGER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
EDA/CAD Models
D2GW-A1L2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Press-Fit
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
87gf
Packaging
Tray
Release Force
2.000gf
Part Status
Active
Operating Position
0.356" (9.05mm)
Circuit
SPST-NC
Differential Travel
0.055" (1.4mm)
Switch Function
On-Mom
Overtravel
0.175" (4.45mm)
Current Rating (Amps)
10mA (DC)
Mechanical Life
200,000 Cycles
Voltage Rating - DC
13.5 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥16.59000¥165.90
25¥15.38880¥384.72
50¥14.53860¥726.93
100¥13.73560¥1,373.56
250¥12.74108¥3,185.27
500¥12.03664¥6,018.32
1,000¥11.37050¥11,370.50
5,000¥10.30235¥51,511.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.