09551666820741 | ||
---|---|---|
DigiKey Part Number | 1195-09551666820741TR-ND - Tape & Reel (TR) 1195-09551666820741CT-ND - Cut Tape (CT) 1195-09551666820741DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 09551666820741 | |
Description | CONN D-SUB PLUG 9P SMD R/A SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09551666820741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.32000 | ¥83.32 |
10 | ¥75.00100 | ¥750.01 |
25 | ¥70.65640 | ¥1,766.41 |
50 | ¥68.84520 | ¥3,442.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥67.03294 | ¥10,725.27 |
320 | ¥59.78638 | ¥19,131.64 |
800 | ¥52.53941 | ¥42,031.53 |
1,120 | ¥49.64068 | ¥55,597.56 |
1,600 | ¥48.19133 | ¥77,106.13 |