09456000145 | ||
---|---|---|
DigiKey Part Number | 1195-2216-ND | |
Manufacturer | ||
Manufacturer Product Number | 09456000145 | |
Description | CABLE 4COND 22AWG BLK SHLD 50M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 164.0' (50.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Operating Temperature | -45°C ~ 60°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,889.04000 | ¥1,889.04 |
3 | ¥1,747.62000 | ¥5,242.86 |
5 | ¥1,687.00800 | ¥8,435.04 |
7 | ¥1,646.60000 | ¥11,526.20 |
10 | ¥1,606.19300 | ¥16,061.93 |
25 | ¥1,505.17480 | ¥37,629.37 |
50 | ¥1,424.36000 | ¥71,218.00 |