09455451930 | ||
---|---|---|
DigiKey Part Number | 09455451930-ND | |
Manufacturer | ||
Manufacturer Product Number | 09455451930 | |
Description | USB 3.0 CABLE ASSEMBLY TYPE A TO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 09455451930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.78000 | ¥902.78 |